Phoenix Contact Circular Connector, 8 Contacts, Rear Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 494-554
- Mfr. Part No.:
- 1607052
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-554
- Mfr. Part No.:
- 1607052
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Rear Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Rear Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear Panel feed through offers a robust and reliable solution for connecting multiple devices within various industrial applications. Designed with a straight long shape and a screw locking mechanism, it ensures secure connections in demanding environments. With a total of eight positions and support for crimp connections, this product is perfect for users looking to streamline their wiring processes. Built to withstand environmental influences, it boasts an IP67 degree of protection, making it suitable for outdoor and harsh indoor scenarios. Additionally, its compatibility with a range of cable diameters enhances flexibility and ease of use, ensuring it can meet diverse connectivity needs effectively.
Offers consistent EMC protection for enhanced reliability
Designed for vibration and temperature resistant assembly
Suitable for a wide range of cable diameters for flexibility
Facilitates safe installation with comprehensive safety notes for users
Durable housing made from zinc and copper alloy materials
Contains necessary technical data to ensure safe operation under specified conditions
Location friendly with easy mounting options using standardised dimensions
Designed for vibration and temperature resistant assembly
Suitable for a wide range of cable diameters for flexibility
Facilitates safe installation with comprehensive safety notes for users
Durable housing made from zinc and copper alloy materials
Contains necessary technical data to ensure safe operation under specified conditions
Location friendly with easy mounting options using standardised dimensions
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
