Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 493-630
- Mfr. Part No.:
- 1607727
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-630
- Mfr. Part No.:
- 1607727
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting solution is engineered for seamless integration into various applications, providing robust connectivity and ease of installation. Offering a straight connection for both standard and SPEEDCON interlocks, it excels in demanding environments where reliability is paramount. The innovative design ensures effective EMC protection, making it suitable for industrial applications requiring a dependable connection. Its durable construction features a flange size of 21.6 mm x 21.6 mm and accommodates a contact connection type that is both shielded and efficient in maintaining optimal performance under various conditions.
Supported by comprehensive safety notes for qualified personnel usage
Rated for high ambient temperature resilience which ensuring performance continuity
Complies with rigorous environmental standards signalling a commitment to sustainability
Includes provisions for IP67 protection against dust and water ingress
Facilitates installation flexibility with snap in contact inserts
Constructed from high quality materials to withstand harsh operational conditions
Rated for high ambient temperature resilience which ensuring performance continuity
Complies with rigorous environmental standards signalling a commitment to sustainability
Includes provisions for IP67 protection against dust and water ingress
Facilitates installation flexibility with snap in contact inserts
Constructed from high quality materials to withstand harsh operational conditions
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
