Phoenix Contact Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 493-622
- Mfr. Part No.:
- 1543663
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-622
- Mfr. Part No.:
- 1543663
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Rear Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for rear mounting applications. This robust circular connector features a 5 position pin configuration, ensuring secure connectivity in a variety of settings. With its M12 SPEEDCON coding and 0.5 m TPE litz wire, it is engineered for exceptional performance, reliability, and ease of installation. The connector is enclosed in a durable moulding compound, making it suitable for use in demanding environments. Its innovative design not only allows for quick installation but also optimises leak tightness, making it ideal for industrial automation and various electrical device applications.
Constructed with a durable moulding compound for enhanced protection against mechanical stress
Optimally sealed at the litz wire side to ensure leak tightness in outdoor applications
Suitable for high transmission safety with an optional EMC nut for shield connection
Compliant with RoHS II standards which ensuring environmentally friendly use
Provides electrical and mechanical reliability under various operational conditions
Optimally sealed at the litz wire side to ensure leak tightness in outdoor applications
Suitable for high transmission safety with an optional EMC nut for shield connection
Compliant with RoHS II standards which ensuring environmentally friendly use
Provides electrical and mechanical reliability under various operational conditions
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
