Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 493-428
- Mfr. Part No.:
- 1402137
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£861.43
(exc. VAT)
£1,033.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £861.43 | £8.614 |
*price indicative
- RS Stock No.:
- 493-428
- Mfr. Part No.:
- 1402137
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Rear | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Voltage | 60V | |
| Coding | A | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyurethane | |
| Standards/Approvals | DIN EN 60 204/11.98 § 14.1.3, RoHS II, UL 94 V0, VDE 0100/1.97 § 411.1.3.2 | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Rear | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Voltage 60V | ||
Coding A | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyurethane | ||
Standards/Approvals DIN EN 60 204/11.98 § 14.1.3, RoHS II, UL 94 V0, VDE 0100/1.97 § 411.1.3.2 | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector Rear Mounting is a flush-type male socket with A-coding, designed for universal applications. The connector features the SPEEDCON fast locking system and is rated for IP65/IP67, ensuring protection against dust and water.
5 position male
Rear mounting M12 x 1
cable length is 0.6 m
Conductor cross section 0.34 mm sq
Related links
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Power Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Power Connector Rear Socket IP65 SACC Series
