Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 488-502
- Mfr. Part No.:
- 1605570
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-502
- Mfr. Part No.:
- 1605570
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for exceptional connectivity in demanding industrial environments. With a robust straight short design, it ensures a secure interlocking fit for both standard and SPEEDCON interfaces. Engineered for maximum durability, it features a protection degree of IP67, enabling reliable performance in various operational conditions. The connector supports a cable diameter range of 9 mm to 11 mm and accommodates up to 8 positions with an innovative crimp connection method.
Crimp connection method streamlines assembly for varied cable diameters
Supports multiple positions enhancing the versatility of connection options
Manufactured to comply with the latest safety and environmental regulations
Durable materials ensure long lasting operation in harsh environments
Flexible applications across a range of industrial sectors
Robust design reliably withstands vibration and temperature changes
Lightweight construction simplifies handling and installation tasks
Supports multiple positions enhancing the versatility of connection options
Manufactured to comply with the latest safety and environmental regulations
Durable materials ensure long lasting operation in harsh environments
Flexible applications across a range of industrial sectors
Robust design reliably withstands vibration and temperature changes
Lightweight construction simplifies handling and installation tasks
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
