Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series

Subtotal (1 unit)*

£30.16

(exc. VAT)

£36.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.16

*price indicative

RS Stock No.:
270-522
Mfr. Part No.:
1605570
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SF

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector presents a robust solution designed for diverse industrial applications. Engineered with precision, this straight short connector integrates seamlessly with standard and SPEEDCON interlocks, ensuring a secure and reliable connection across various cable diameters. Its IP67 rating guarantees protection against dust and moisture, making it ideal for demanding environments.

Vibration resistant assembly ensures long lasting connections
Adaptable to various cable diameters for versatile applications
Built from premium materials for enhanced durability
Ideal for both indoor and outdoor settings with proper protection
Rated for high current capacity supporting demanding electrical loads
Grounding for enhanced safety during operation
Regular maintenance reminders enhance product reliability

Related links