Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 488-459
- Mfr. Part No.:
- 1607769
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-459
- Mfr. Part No.:
- 1607769
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting offers an exceptional solution suited for both standard and SPEEDCON interlocks. Engineered with precision, it allows seamless connections in industrial applications whilst maintaining high standards of safety and reliability. With a robust design, the connector guarantees consistent performance under various environmental conditions, making it ideal for compact devices that require durable connectivity. The integration of advanced features ensures that the connector provides superior electromagnetic compatibility (EMC) protection.
Vibration and temperature resistant assembly ensures lasting durability
Constructed from premium materials for reliable performance
IP67 rating offers superior protection against dust and moisture
Compatibility with a variety of crimp contacts for versatile connectivity
Emphasises safety with explicit warnings for proper usage and installation
Constructed from premium materials for reliable performance
IP67 rating offers superior protection against dust and moisture
Compatibility with a variety of crimp contacts for versatile connectivity
Emphasises safety with explicit warnings for proper usage and installation
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
