Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 270-452
- Mfr. Part No.:
- 1607769
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.62
(exc. VAT)
£7.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.62 |
*price indicative
- RS Stock No.:
- 270-452
- Mfr. Part No.:
- 1607769
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting applications, offering a robust solution for your connectivity needs. Engineered with consistent EMC protection, it ensures reliable connections in industrial environments. This connector features a crimp connection type that withstands vibration and temperature variations, making it ideal for compact devices. With its versatile properties, it accommodates a range of positions and configurations, ensuring you have the flexibility required for complex applications. The reliable materials used in construction guarantee longevity, while the detailed technical documentation provides the necessary guidance for installation and safety compliance.
Facilitates straightforward crimp connection installation
Optimized for front mounting in diverse applications
Offers multiple positions for enhanced configuration options
Includes comprehensive safety notes for installation and operation
Manufactured from high quality durable materials
Optimized for front mounting in diverse applications
Offers multiple positions for enhanced configuration options
Includes comprehensive safety notes for installation and operation
Manufactured from high quality durable materials
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
