Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 488-089
- Mfr. Part No.:
- 1607755
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-089
- Mfr. Part No.:
- 1607755
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Cable Connector is designed to ensure safe and reliable connections in various industrial applications. With its robust screw locking mechanism and IP67 degree of protection, it promises exceptional durability and environmental resistance. The connector features a straight orientation and a crimp connection method, allowing for versatile installation options across diverse setups. Its high quality construction includes metal housing and advanced sealing materials, ensuring consistent performance even under challenging conditions.
IP67 rating provides protection against dust and water ingress
Compatible with a variety of cable sizes for flexible installation
Metal housing offers enhanced durability for industrial environments
Designed for power applications which ensuring reliable performance
Crimp connection method facilitates easy assembly and maintenance
High operational temperature range supports a wide array of applications
Compatible with a variety of cable sizes for flexible installation
Metal housing offers enhanced durability for industrial environments
Designed for power applications which ensuring reliable performance
Crimp connection method facilitates easy assembly and maintenance
High operational temperature range supports a wide array of applications
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, ST Series
