Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series

Subtotal (1 unit)*

£12.96

(exc. VAT)

£15.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.96

*price indicative

RS Stock No.:
268-195
Mfr. Part No.:
1607755
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is an adept solution for industrial applications, designed to ensure reliable connectivity even in challenging environments. Featuring a sturdy screw locking mechanism and a robust metal housing, this connector boasts an impressive degree of protection, making it perfect for outdoor usage. Its thoughtful design accommodates various cable diameters, while the crimp connection method ensures vibration resistance and durability.

Offers a flexible installation with compatibility for multiple cable sizes
Ensures protection against environmental influences
Supports efficient operation across a broad temperature range
Vibration resistant assembly promotes lasting performance
Precision engineered components maintain high electrical standards

Related links