Phoenix Contact Connector, 6 Contacts, Cable Mount, M23 Connector, Plug and Socket, Male and Female Contacts, IP67,
- RS Stock No.:
- 487-403
- Mfr. Part No.:
- 1620407
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£389.94
(exc. VAT)
£467.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £389.94 | £194.97 |
*price indicative
- RS Stock No.:
- 487-403
- Mfr. Part No.:
- 1620407
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-5E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-5E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is designed for robust performance in demanding environments, featuring a moulded plastic construction that ensures durability on both sides. The product is specifically engineered for high quality signal and power transmission, making it ideal for various applications in plant, controller, and electrical device engineering. With a screw locking mechanism, it guarantees a secure connection while offering a high degree of protection with its IP67 rating when locked. The bright orange outer sheath not only enhances visibility but also contributes to safety in installation. Its standardised pin configuration and compatibility with existing systems further underscore its versatility.
Maintains high degrees of protection against environmental factors
Visible orange outer sheath aids in quick identification during installation
Offers flexibility in applications across various industrial settings
Rated for high current and voltage operation which ensuring efficient performance
Compatible with existing installations thanks to standardised pin configurations
Backed by a manufacturer known for innovation in electrical engineering
Visible orange outer sheath aids in quick identification during installation
Offers flexibility in applications across various industrial settings
Rated for high current and voltage operation which ensuring efficient performance
Compatible with existing installations thanks to standardised pin configurations
Backed by a manufacturer known for innovation in electrical engineering
Related links
- Phoenix Contact Connector Cable Mount Plug and Socket IP67,
- Phoenix Contact Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP65 RC Series
- Phoenix Contact Connector Cable Mount Plug and Socket IP67,
- Phoenix Contact Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
