Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 483-254
- Mfr. Part No.:
- 1613595
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-254
- Mfr. Part No.:
- 1613595
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting offers a reliable solution for connecting industrial devices within demanding environments. Designed for standard and SPEEDCON interlock applications, it features a robust straight connection profile with an exceptional degree of protection. The connector boasts a unique dual number of positions configuration, ensuring flexibility in various setups, making it particularly suited for power applications. With crimp connection methodology and enhanced shielding, this product not only meets stringent safety standards but also guarantees effective performance under challenging conditions.
Boasts a robust degree of protection which ensuring performance in harsh environments
Engineered for easy installation with options for thread or anti rotation protection
Includes comprehensive safety warnings to prevent improper usage
Fulfils EU RoHS substance requirements for environmentally conscious operation
Certificates available for download showcasing its compliance with industry standards
Engineered for easy installation with options for thread or anti rotation protection
Includes comprehensive safety warnings to prevent improper usage
Fulfils EU RoHS substance requirements for environmentally conscious operation
Certificates available for download showcasing its compliance with industry standards
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
