Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 483-236
- Mfr. Part No.:
- 1605571
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-236
- Mfr. Part No.:
- 1605571
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for robust connectivity in demanding industrial environments. With its straight short configuration and compatibility with both standard and SPEEDCON interlocks, it ensures reliable power transmission. This product accommodates various cable diameters and boasts a high degree of protection, making it ideal for outdoor applications. Equipped with multiple positions for flexible usage, this connector is a testament to advanced engineering, offering a dependable solution for diverse applications in automation and control systems.
Ensures safe operation through a robust IP67 degree of protection
Supports a wide ambient temperature range enhancing versatility across environments
Constructed from high quality materials for long lasting durability
Crimp connection for secure and efficient assembly
Designed to prevent accidental disconnections under load
Supports a wide ambient temperature range enhancing versatility across environments
Constructed from high quality materials for long lasting durability
Crimp connection for secure and efficient assembly
Designed to prevent accidental disconnections under load
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
