Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 268-181
- Mfr. Part No.:
- 1605571
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 268-181
- Mfr. Part No.:
- 1605571
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | SF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered to meet the demands of various industrial applications, offering robust reliability and performance. Designed with a straight short configuration and featuring an M23 thread type, it ensures a secure connection with both standard and SPEEDCON interlocks. The product combines a sturdy metal housing with superior materials, delivering enhanced durability while maintaining excellent EMC protection. Its unique 4+3+PE connection profile and crimp connection method make it versatile for use across varying cable diameters, providing peace of mind in challenging environments.
IP67 rating provides strong resistance against water and dust ingress
Crimp connection method guarantees vibration and temperature resistant assembly
Safe and easy operation under various ambient conditions
Regular inspections recommended to ensure consistent performance
Ideal for power applications within industrial settings
Only electrically qualified personnel should install and operate which ensuring safety
Meets rigorous requirements for outdoor use through protective measures
Crimp connection method guarantees vibration and temperature resistant assembly
Safe and easy operation under various ambient conditions
Regular inspections recommended to ensure consistent performance
Ideal for power applications within industrial settings
Only electrically qualified personnel should install and operate which ensuring safety
Meets rigorous requirements for outdoor use through protective measures
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series