TE Connectivity Industrial Circular Connectors, 4 Contacts, Cable Mount, Plug, Male, Motorman Series
- RS Stock No.:
- 471-385
- Mfr. Part No.:
- 1103426-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£183.54
(exc. VAT)
£220.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.54 | £12.236 |
*price indicative
- RS Stock No.:
- 471-385
- Mfr. Part No.:
- 1103426-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | Motorman | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series Motorman | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Pin circular contact insert is meticulously designed for wire-to-wire connectivity with four positions, ideal for a range of applications including automotive and industrial sectors. Engineered to operate efficiently in temperatures between -20 and 80 °C, this component ensures robust performance even in challenging environments. Its cable mount (free-hanging) construction allows for flexible installation, making it a perfect choice for complex connectivity tasks. The connector's grey colour and crimp terminal termination method further enhance its usability, providing both style and reliability. With a focus on high performance, this insert is compatible with the MotorMan connector series, making it an essential component for your wiring needs.
Optimised for seamless wire to wire connections
Four position configuration enhances versatility for multiple wiring setups
Compatible with a wide range of applications ensuring expansive utility
Crafted from durable materials that provide long lasting performance
Free hanging cable mount simplifies installation in confined spaces
The pin insert type offers enhanced connectivity for reliable electrical routing
Four position configuration enhances versatility for multiple wiring setups
Compatible with a wide range of applications ensuring expansive utility
Crafted from durable materials that provide long lasting performance
Free hanging cable mount simplifies installation in confined spaces
The pin insert type offers enhanced connectivity for reliable electrical routing
Related links
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Series
- TE Connectivity Industrial Circular Connectors Panel Mount Plug M12 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Threaded Mount Plug and Socket, Male to
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67,
- TE Connectivity Industrial Circular Connectors M12 Connector Male M12 Connector Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug 21209 Series
- TE Connectivity Industrial Circular Connectors Cable Plug IP67, M12 Series
