Bulgin Industrial Circular Connectors, PXMBNI12FIM04DSCPG9 Series

Subtotal (1 pack of 3 units)*

£265.24

(exc. VAT)

£318.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£265.24£88.413

*price indicative

RS Stock No.:
470-124
Mfr. Part No.:
PXMBNI12FIM04DSCPG9
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

PXMBNI12FIM04DSCPG9

COO (Country of Origin):
CN
The TE Connectivity M12 Series Brass Nickel Plated Inline Body Connector is designed for efficiency and reliability in automation applications. With its robust construction and thoughtful engineering, this connector ensures optimal performance even in challenging environments. Capable of withstanding water and dust ingress with an impressive IP67 rating, it provides dependable connectivity where it matters most. The inline cable connector features a screw coupling type for secure attachments, making it suitable for various industrial uses. Additionally, the fitting accommodates a range of contact configurations, ensuring compatibility across diverse systems. Whether for signal transmission or robust power delivery, this product seamlessly integrates into your automation setup, delivering exceptional performance and longevity.

Constructed with a corrosion-resistant brass nickel plating for enhanced durability
Designed to maintain its integrity in harsh conditions, adhering to IP67 standards
Offers a versatile pin layout that supports multiple connection configurations
Equipped with solder terminals for straightforward assembly and maintenance
Features options for different gland nut sizes, accommodating a variety of installations
Supports a wide range of operating temperatures, from -25°C to +80°C
Certified by leading standards including CSA, UL, and VDE, ensuring high safety and quality
Made for simple integration in both equipment and cabling, streamlining your setup process

Related links