TE Connectivity Industrial Circular Connectors, AMP Series
- RS Stock No.:
- 469-199
- Mfr. Part No.:
- 1-66361-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£183.54
(exc. VAT)
£220.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.54 | £0.612 |
*price indicative
- RS Stock No.:
- 469-199
- Mfr. Part No.:
- 1-66361-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
- COO (Country of Origin):
- MX
The TE Connectivity AMP Type III+ Power Contacts are expertly designed for those seeking robust and reliable connections within electronic systems. These precision-engineered contacts support a wire size range from 18 to 14 AWG, accommodating various applications with ease. Built with a tin-plated finish, they ensure exceptional conductivity and protection against corrosion. The products are ideal for crimping wire and cables, delivering a solid electrical connection for power and signal applications. Their versatility allows compatibility with multiple connector series, making them essential components for professionals in industries that demand high performance and reliability.
Optimised for power and signal applications ensuring seamless connections
Constructed from high-grade brass for enhanced durability
Designed to support a wide wire insulation diameter for versatile use
Low halogen content promotes environmentally friendly practices
Straight contact orientation simplifies assembly during installation
Meets stringent compliance requirements including EU RoHS and REACH directives
Permits high current ratings for extensive application scenarios
Innovative crimp termination method guarantees secure wire connections
Constructed from high-grade brass for enhanced durability
Designed to support a wide wire insulation diameter for versatile use
Low halogen content promotes environmentally friendly practices
Straight contact orientation simplifies assembly during installation
Meets stringent compliance requirements including EU RoHS and REACH directives
Permits high current ratings for extensive application scenarios
Innovative crimp termination method guarantees secure wire connections
Related links
- TE Connectivity Industrial Circular Connectors, AMP Series
- TE Connectivity Industrial Power Connector Plug-In Male, AMP Series
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Series
- TE Connectivity Industrial Circular Connectors Plug-In Male, AMP Series
- TE Connectivity Industrial Power Connector Socket AMP Series
- TE Connectivity Industrial Circular Connectors, AMP Circular Plastic Connectors Series
- TE Connectivity Industrial Circular Connectors AMP Series
- TE Connectivity Dust Cap, AMP Series
