TE Connectivity Industrial Circular Connectors, AMP Series
- RS Stock No.:
- 467-460
- Mfr. Part No.:
- 212618-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£185.68
(exc. VAT)
£222.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.68 | £9.284 |
*price indicative
- RS Stock No.:
- 467-460
- Mfr. Part No.:
- 212618-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
- COO (Country of Origin):
- MX
The TE Connectivity Power contact is engineered for high-performance applications, designed to ensure reliable electrical connections in demanding environments. It features an innovative wire-to-wire configuration, making it ideal for seamless crimping and versatility in various wiring projects. With its gold-plated contact mating area, this product guarantees optimal conductivity while minimising contact wear over time. Structured to accommodate 14 AWG wire sizes, it securely terminates to wire and cable, providing exceptional stability and reliability. The robust construction is complemented by an operating temperature range of -55 to 105 °C, ensuring dependable performance in extreme conditions. This power contact integrates cutting-edge design principles, aligning with industry standards for quality and compliance. Thus, it meets the needs of professionals seeking durable and efficient connectivity solutions.
Utilises gold plating to enhance conductivity and prevent corrosion
Compatible with wire sizes ranging from 2 to 2.15 mm² for flexibility
Designed for easy crimping without compromising connection strength
Incorporates a straight contact orientation for simplified installation
Retains contacts securely within housing to endure mechanical stress
Guaranteed operational efficiency across a wide temperature range
Facilitates straightforward integration with CPC connectors and G Series connectors
Compatible with wire sizes ranging from 2 to 2.15 mm² for flexibility
Designed for easy crimping without compromising connection strength
Incorporates a straight contact orientation for simplified installation
Retains contacts securely within housing to endure mechanical stress
Guaranteed operational efficiency across a wide temperature range
Facilitates straightforward integration with CPC connectors and G Series connectors
Related links
- TE Connectivity Industrial Circular Connectors, AMP Series
- TE Connectivity Industrial Power Connector Plug-In Male, AMP Series
- TE Connectivity Industrial Circular Connectors, AMP Circular Plastic Connectors Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Series
- TE Connectivity Industrial Circular Connectors Plug-In Male, AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
