RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SP29 Connector, Socket, Female, IP68

Bulk discount available

Subtotal (1 unit)*

£10.05

(exc. VAT)

£12.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£10.05
10 +£9.25

*price indicative

RS Stock No.:
304-705
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Mounting Type

In-line

Connector Size

SP29

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

25A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Threaded Coupling

Shell Size

29mm

Housing Material

Nylon 66, PC

Pole Format

4P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

39mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 4 Contacts, IP68, Threaded Coupling


This RS PRO industrial circular connector is designed for high-performance applications requiring superior water resistance. With an IP68 rating, it ensures reliable operation in demanding environments, making it ideal for both industrial and outdoor use. The connector offers a robust solution for seamless power and signal connectivity.

Features and Benefits


IP68 Rating: Provides excellent waterproof protection, ensuring durability in harsh conditions

Threaded Coupling: Offers secure and reliable connections, preventing accidental disconnection

Nylon 66 and Polycarbonate Housing: Delivers strength and resistance to environmental stress

Gold-Plated Contacts: Ensures optimal conductivity and corrosion resistance

Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various climates

25 A Current Rating: Supports high power applications, enhancing versatility

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Shell Size: 29 mm

Contact Material: Brass

Termination Method: Solder

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links