RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SP21 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-663
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.10
(exc. VAT)
£8.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.10 |
| 10 - 24 | £6.53 |
| 25 + | £5.89 |
*price indicative
- RS Stock No.:
- 304-663
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | In-line | |
| Connector Size | SP21 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 21mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 29mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SP21 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 21mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 29mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 4 Contacts
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, this connector is ideal for environments where moisture and dust protection are critical. Its versatile design allows for panel mount, cable mount, and in-line cable mount configurations, providing flexibility for various installation needs.
Features and Benefits
IP68 Waterproof Rating: Ensures protection against dust and water, making it suitable for harsh environments
Threaded Coupling: Provides secure and reliable connections, reducing the risk of disconnection
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount options for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility in tight spaces
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-lasting performance
High Voltage Rating of 500 V ac: Suitable for demanding electrical applications
Threaded Coupling: Provides secure and reliable connections, reducing the risk of disconnection
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount options for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility in tight spaces
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-lasting performance
High Voltage Rating of 500 V ac: Suitable for demanding electrical applications
Applications
Industrial automation
Outdoor equipment
Marine applications
Heavy machinery
Outdoor equipment
Marine applications
Heavy machinery
Additional Information
Housing Material: Made from durable Nylon 66 and Polycarbonate for enhanced strength and longevity
Contact Material: Brass contacts for reliable electrical performance
Operating Temperature Range: -40 °C to 85 °C, suitable for various environmental conditions
Connector Size: SP21, designed for compact and efficient use
Contact Material: Brass contacts for reliable electrical performance
Operating Temperature Range: -40 °C to 85 °C, suitable for various environmental conditions
Connector Size: SP21, designed for compact and efficient use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
