RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SP21 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£7.10

(exc. VAT)

£8.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.10
10 - 24£6.53
25 +£5.89

*price indicative

RS Stock No.:
304-662
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Mounting Type

In-line

Connector Size

SP21

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

30A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Threaded Coupling

Shell Size

21mm

Housing Material

Nylon 66, PC

Pole Format

4P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Strain Relief

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Contact Material

Brass

Outer Diameter

29mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68 Waterproof, 4 Contacts


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. It features an IP68 rating, making it ideal for environments where moisture protection is critical. The connector is available in various mounting options, including panel mount, cable mount, and in-line cable mount, offering flexibility for different installation needs.

Features and Benefits


IP68 Waterproof Rating: Ensures protection against dust and water, suitable for harsh environments
Threaded Coupling: Provides secure and reliable connections, reducing the risk of disconnection
Multiple Mounting Options: Available in panel, cable, and in-line mounts for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility in tight spaces
High Voltage Rating of 500 V AC: Suitable for demanding electrical applications
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Durable Nylon 66 and Polycarbonate Housing: Provides strength and longevity
Unshielded Design: Suitable for applications where shielding is not required

Applications


Industrial machinery
Outdoor equipment
Marine applications
Automation systems

Additional Information


Complies with IP68 standards for water and dust resistance
Compatible with both male and female ends for various configurations
Solder termination method for secure connections
Operating temperature range from -40 °C to 85 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links