RS PRO Industrial Circular Connectors, 26 Contacts, In-line, SP29 Connector, Socket, Female, IP68

Bulk discount available

Subtotal (1 unit)*

£12.15

(exc. VAT)

£14.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.15
10 +£11.18

*price indicative

RS Stock No.:
304-553
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

26

Mounting Type

In-line

Connector Size

SP29

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Mating Type

Threaded Coupling

Shell Size

29mm

Housing Material

Nylon 66, PC

Pole Format

26P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Material

Brass

Maximum Operating Temperature

85°C

Outer Diameter

39mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 26 Contacts, IP68, Threaded Coupling


This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With an IP68 rating, it excels in harsh and rugged environments, ensuring reliable power and signal connectivity in various industrial and outdoor settings.

Features and Benefits


IP68 Rating: Provides excellent waterproof protection, ideal for demanding environments

Threaded Coupling: Ensures secure connections, preventing accidental disconnection

26 Contacts: Supports multiple connections for versatile applications

Voltage Rating of 400 V AC: Suitable for high-voltage applications

Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors

Gold-Plated Contacts: Enhances conductivity and reduces corrosion

Applications


Industrial automation
Outdoor installations
Heavy machinery
Marine applications

Additional Information


Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Termination Method: Solder
Connector Size: SP29, suitable for in-line mounting

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links