RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SP17 Connector, Socket, Female, IP68

Bulk discount available

Subtotal (1 unit)*

£6.08

(exc. VAT)

£7.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.08
10 - 24£5.59
25 +£5.05

*price indicative

RS Stock No.:
304-498
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Mounting Type

In-line

Connector Size

SP17

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Threaded Coupling

Shell Size

17mm

Housing Material

Nylon 66, PC

Pole Format

3P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Outer Diameter

25mm

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68 Waterproof, 3 Contacts


The RS PRO Industrial Circular Connector is designed to deliver high performance in demanding environments, providing reliable power or signal connections. This connector is ideal for applications requiring robust and waterproof connections, featuring a threaded coupling mechanism for secure attachment.

Features and Benefits


IP68 Waterproof: Ensures protection against dust and water, making it suitable for harsh environments.

Threaded Coupling: Provides a secure and reliable connection, preventing accidental disconnection.

Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination for versatile installation.

High Voltage Rating: Supports up to 500 V AC, suitable for various industrial applications.

Durable Housing Material: Made from Nylon 66 and Polycarbonate, offering excellent durability and resistance to environmental factors.

Gold-Plated Contacts: Ensures reliable conductivity and resistance to corrosion.

Compact Design: With a shell size of 17 mm and outer diameter of 25 mm, it fits well in space-constrained applications.

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Complies with IP68 standards for waterproofing
Suitable for in-line mounting
Operating temperature range from -40 °C to 85 °C
Current rating of 10 A

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links