RS PRO Industrial Circular Connectors, 8, 8 Contacts, Cable, In-Line, SY29 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-381
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£28.55
(exc. VAT)
£34.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 15 January 2026
- Plus 10 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £28.55 |
| 10 + | £26.26 |
*price indicative
- RS Stock No.:
- 304-381
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8, 8 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY29 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Screw | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 8P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8, 8 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 8P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 8 Contacts, IP67 Waterproof
The RS PRO Industrial Circular Connector is designed to provide reliable connections in demanding environments. With its IP67 waterproof rating, this connector is ideal for applications requiring high water resistance and robust performance. It features a bayonet coupling mechanism for secure and easy connections, making it suitable for industrial use.
Features and Benefits
IP67 Waterproof Connector: Ensures high water resistance for outdoor and harsh environments
Bayonet Coupling: Provides secure and quick connection and disconnection
8 Contacts: Supports multiple connections with a single connector
Voltage Rating of 500 V AC: Suitable for high voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range (-40°C to 85°C): Suitable for extreme temperature conditions
Bayonet Coupling: Provides secure and quick connection and disconnection
8 Contacts: Supports multiple connections with a single connector
Voltage Rating of 500 V AC: Suitable for high voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range (-40°C to 85°C): Suitable for extreme temperature conditions
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Conforms to IP68 standards for enhanced water and dust protection
Available in both plug and socket configurations
Compatible with cable mount and in-line mount setups
Available in both plug and socket configurations
Compatible with cable mount and in-line mount setups
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 8 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 8 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 8 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 8 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
