RS PRO Industrial Circular Connectors, 8, 8 Contacts, Cable, In-Line, SP29 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-353
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£27.45
(exc. VAT)
£32.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 30 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £27.45 |
| 10 + | £25.26 |
*price indicative
- RS Stock No.:
- 304-353
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8, 8 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP29 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Screw | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 8P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 38.8, 39mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8, 8 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 8P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 38.8, 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 8 Contacts, IP68, 500 V ac
The RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With an IP68 rating, this connector is ideal for demanding environments, ensuring reliable power and signal connectivity in industrial and outdoor settings.
Features and Benefits
IP68 Rating: Provides excellent waterproof protection, suitable for harsh environments
Threaded Coupling: Ensures secure and stable connections
8 Contacts: Supports versatile power and signal arrangements
Voltage Rating of 500 V ac: Handles high voltage requirements efficiently
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C
Threaded Coupling: Ensures secure and stable connections
8 Contacts: Supports versatile power and signal arrangements
Voltage Rating of 500 V ac: Handles high voltage requirements efficiently
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C
Applications
Industrial automation
Outdoor equipment
Marine environments
Heavy machinery
Outdoor equipment
Marine environments
Heavy machinery
Additional Information
Mating Type: Threaded Coupling for secure connections
Termination Method: Screw for easy installation and maintenance
Connector Size: SP29 for compatibility with various systems
Termination Method: Screw for easy installation and maintenance
Connector Size: SP29 for compatibility with various systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 8 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 8 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 8 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 8 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
