Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 282-177
- Mfr. Part No.:
- 1613625
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.77
(exc. VAT)
£20.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £16.77 | 
*price indicative
- RS Stock No.:
- 282-177
- Mfr. Part No.:
- 1613625
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 9 | ||
| Mounting Type Cable Mount | ||
| Connector Size M17 | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| IP Rating IP67 | ||
| Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector, designed for both standard and SPEEDCON interlock applications, offers a reliable solution for connecting various cable diameters in challenging environments. Featuring a robust metal housing with a zinc die-cast finish, it ensures durability and long-lasting performance. With a high degree of protection rated at IP67, it is well-suited for outdoor applications, standing up to dust and moisture.
Compatible with specified mating connectors for optimal performance
Suitable for high ambient temperatures ensuring functionality in extreme conditions
Regular inspections are encouraged for maintaining optimal operation
Allows installation by qualified personnel only ensuring adherence to electrical safety standards
Suitable for high ambient temperatures ensuring functionality in extreme conditions
Regular inspections are encouraged for maintaining optimal operation
Allows installation by qualified personnel only ensuring adherence to electrical safety standards
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
