Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 280-750
- Mfr. Part No.:
- 1613622
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.46
(exc. VAT)
£18.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £15.46 | 
*price indicative
- RS Stock No.:
- 280-750
- Mfr. Part No.:
- 1613622
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 9 | ||
| Mounting Type Cable Mount | ||
| Connector Size M17 | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| IP Rating IP67 | ||
| Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is engineered for robust connectivity in demanding industrial environments. This versatile connector features a SPEEDCON design that ensures secure and efficient connections, complemented by a protective IP67 rating, which makes it suitable for outdoor applications. With its flexible design accommodating various cable diameters, this connector excels in powering devices in plant and electrical equipment applications.
A molded design for easier handling and installation
Easily connects with various cable diameters to meet diverse needs
Complies with stringent safety regulations to ensure user protection
Supports straightforward maintenance and inspections for increased efficiency
Easily connects with various cable diameters to meet diverse needs
Complies with stringent safety regulations to ensure user protection
Supports straightforward maintenance and inspections for increased efficiency
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
