Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series

Subtotal (1 unit)*

£17.43

(exc. VAT)

£20.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.43

*price indicative

RS Stock No.:
282-169
Mfr. Part No.:
1613579
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is designed for robust and reliable connections in industrial environments. Engineered with a screw locking mechanism, it ensures a secure fit that maintains performance even in challenging conditions. This connector can accommodate various cable diameters, providing flexibility for diverse applications.

Straight connector design simplifies installation in tight spaces
Crimp connection method allows for quick and secure contact
Metal housing material enhances durability and resistance against environmental factors
Meets stringent electrical safety standards for peace of mind

Related links