Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
 - 282-127
 - Mfr. Part No.:
 - 1624086
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£49.69
(exc. VAT)
£59.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 02 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £49.69 | 
*price indicative
- RS Stock No.:
 - 282-127
 - Mfr. Part No.:
 - 1624086
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 19  | ||
Mounting Type Cable Mount  | ||
Connector Size M23  | ||
Plug/Socket Plug  | ||
Contact Gender Male  | ||
IP Rating IP67  | ||
Series CA  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Cable connector redefines the standards for connectivity in compact spaces. Designed for versatility, it features an angled design that allows for adaptable cable outlet directions, making it ideal for various applications. The robust construction ensures safe operation even in challenging environments, while the SPEEDCON locking system significantly reduces connection time.
Robust construction ensures durability in demanding environments
Exceptional EMC protection provides reliable signal integrity
Vibration and temperature resistant crimp connection enhances longevity
Exceptional EMC protection provides reliable signal integrity
Vibration and temperature resistant crimp connection enhances longevity
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Cable Plug IP67, CA Series
 - Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
 - Phoenix Contact Connector Cable Mount Plug IP67, CA-19P1N12T0DN Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
 - Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
 - Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
 
