Phoenix Contact Circular Connector, 13 Contacts, Front Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 282-116
- Mfr. Part No.:
- 1623723
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£56.07
(exc. VAT)
£67.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £56.07 |
*price indicative
- RS Stock No.:
- 282-116
- Mfr. Part No.:
- 1623723
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 13 | |
Mounting Type | Front Mount | |
Connector Size | M40 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP68, IP69K | |
Series | SB | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector represents a pinnacle of precision engineering designed for front mounting applications. With a robust construction and an extensive array of features, it enhances signal transmission reliability in challenging environments. The connector's angled rotatable design allows for versatile cable management, accommodating unique installation geometries while ensuring a secure fit.
Designed for easy integration with specified mating connectors for seamless connectivity
A high degree of protection rated at IP68/IP69K for optimal reliability in harsh conditions
Complies with EU RoHS requirements underscoring its commitment to environmental safety
A high degree of protection rated at IP68/IP69K for optimal reliability in harsh conditions
Complies with EU RoHS requirements underscoring its commitment to environmental safety
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- RS PRO 5L PP Narrow Neck Carboy Bottle