Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 269-099
- Mfr. Part No.:
- 1623694
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£80.71
(exc. VAT)
£96.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.71 |
*price indicative
- RS Stock No.:
- 269-099
- Mfr. Part No.:
- 1623694
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is engineered for optimal performance in signal, data, and power transmission within a single robust solution. With its innovative SPEEDCON locking mechanism, this Circular connector guarantees rapid assembly while maintaining secure connections. Designed to withstand challenging environmental conditions, it's suitable for applications where reliability and protection are paramount.
Robust construction ensures safe use in demanding industrial environments
Allows for quick and efficient connections with its SPEEDCON locking system
Meets high environmental protection standards with IP68/IP69K ratings
Allows for quick and efficient connections with its SPEEDCON locking system
Meets high environmental protection standards with IP68/IP69K ratings
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Bosch Diamond Tipped Tile Drill Bit
