Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, SH Series

Subtotal (1 unit)*

£33.88

(exc. VAT)

£40.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.88

*price indicative

RS Stock No.:
282-107
Mfr. Part No.:
1622006
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67, IP68

Series

SH

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is designed to meet the demands of industrial applications with precision and reliability. Featuring a robust M23 design, it provides seamless connectivity while ensuring superior protection against environmental factors. The connector's shielded construction enhances electromagnetic compatibility, making it ideal for sensitive installations.

Includes crimp connection for secure and efficient electrical contact
Built with durable materials to withstand harsh ambient conditions
Compatible with multiple applications in plant and device engineering
Delivers consistent performance even in extreme temperature ranges

Related links