Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, SH Series
- RS Stock No.:
- 282-106
- Mfr. Part No.:
- 1622003
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£33.88
(exc. VAT)
£40.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.88 |
*price indicative
- RS Stock No.:
- 282-106
- Mfr. Part No.:
- 1622003
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector offers a robust solution for demanding industrial applications, featuring a straight long design and effective shielding. Built with high-quality materials, this connector is engineered to withstand harsh environmental conditions while ensuring reliable signal transmission.
Made from durable materials to ensure long lasting performance
Regular inspections recommended to maintain operational integrity
Installation only allowed by qualified personnel for added safety
Environmentally compliant fulfilling EU RoHS substance requirements
Regular inspections recommended to maintain operational integrity
Installation only allowed by qualified personnel for added safety
Environmentally compliant fulfilling EU RoHS substance requirements
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
