Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£50.38

(exc. VAT)

£60.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.38

*price indicative

RS Stock No.:
281-960
Mfr. Part No.:
1619377
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable connector stands out with its innovative design tailored for efficient connections in tight spaces. Engineered with a high degree of protection, it ensures reliable signal transmission even in demanding environments.

Delivers excellent EMC protection for consistent signal integrity
Fast locking system reduces connection time significantly
Complies with RoHS II regulations for environmental safety

Related links