Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket, Female, SF Series

Subtotal (1 unit)*

£23.13

(exc. VAT)

£27.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.13

*price indicative

RS Stock No.:
281-944
Mfr. Part No.:
1627030
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Series

SF

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is expertly designed for robust and reliable connections in demanding industrial environments. Tailored to accommodate a range of cable diameters, it ensures secure and efficient connectivity where it matters most. The straight short design, combined with advanced SPEEDCON technology, allows for quick and easy assembly, making it an ideal choice for professionals who require efficiency without compromising on safety.

Quick assembly method streamlines connection processes enhancing productivity
Crafted to withstand extreme temperature variations ensuring operational reliability
Maintenance free operation eliminates the need for regular upkeep or adjustments

Related links