Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-769
- Mfr. Part No.:
- 1620281
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£46.04
(exc. VAT)
£55.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.04 |
*price indicative
- RS Stock No.:
- 281-769
- Mfr. Part No.:
- 1620281
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector from the CA series is designed for enhanced flexibility and reliable connectivity in compact spaces. With an angled design, it ensures optimal utilization of space while providing robust EMC protection to facilitate the reliable transmission of signals. The connector accommodates customizable cable outlet directions, making it adaptable to various applications.
Angled cable design allows for efficient space management
Adjustable cable outlet direction enhances application flexibility
High degree of protection ensures reliable use in challenging environments
Facilitates quick and easy on site assembly for user convenience
Adjustable cable outlet direction enhances application flexibility
High degree of protection ensures reliable use in challenging environments
Facilitates quick and easy on site assembly for user convenience
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
