Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-762
- Mfr. Part No.:
- 1619417
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.06
(exc. VAT)
£54.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.06 |
*price indicative
- RS Stock No.:
- 281-762
- Mfr. Part No.:
- 1619417
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector offers an innovative solution for connecting cables in tight spaces while ensuring reliable signal transmission. Designed with functionality in mind, it features an adjustable angled cable outlet, making it adaptable for various applications. With its robust construction, this connector provides excellent EMC protection, allowing for consistent performance even in challenging environments.
Built for flexible on site assembly to enhance productivity
Vibration resistant assembly ensures long lasting performance
High degree of protection guarantees operational safety in harsh environments
Quick release locking mechanism simplifies connector handling
Temperature resilience supports a wide operational range
Compatible with various cable diameters for versatile applications
Vibration resistant assembly ensures long lasting performance
High degree of protection guarantees operational safety in harsh environments
Quick release locking mechanism simplifies connector handling
Temperature resilience supports a wide operational range
Compatible with various cable diameters for versatile applications
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
