Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-749
- Mfr. Part No.:
- 1619371
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£48.62
(exc. VAT)
£58.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.62 |
*price indicative
- RS Stock No.:
- 281-749
- Mfr. Part No.:
- 1619371
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for efficiency and reliability in various applications, particularly in space restricted environments. The angled design allows for flexible installation while maintaining a robust connection. Built to withstand demanding conditions, this connector features a high degree of protection, ensuring safe operation even in harsh environments. The integration of the SPEEDCON fast locking system drastically reduces connection time, facilitating quick and easy setup.
Angled design suitable for installations in confined spaces
Adjustable cable outlet direction for versatile applications
High degree of protection facilitates safe use in challenging environments
Proven solder connection for reliable signal transmission
Designed for easy on site assembly to enhance operational efficiency
Robust build ensures consistency and reliability over extended use
Adjustable cable outlet direction for versatile applications
High degree of protection facilitates safe use in challenging environments
Proven solder connection for reliable signal transmission
Designed for easy on site assembly to enhance operational efficiency
Robust build ensures consistency and reliability over extended use
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
