Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-742
- Mfr. Part No.:
- 1619345
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£53.72
(exc. VAT)
£64.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.72 |
*price indicative
- RS Stock No.:
- 281-742
- Mfr. Part No.:
- 1619345
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed for versatility and reliability in challenging environments. Engineered to accommodate a variety of applications, its adjustable cable outlet direction ensures compatibility with tight spaces while maintaining high levels of protection. Crafted for efficient on site assembly, it integrates advanced EMC protection for secure signal transmission. Enhanced by proven solder connection technology, this product delivers reliable connections for various wire types, ensuring longevity and dependable operation across numerous applications.
High degree of protection ensures safe field use
Facilitates speedy on site assembly for improved efficiency
Consistent EMC protection promotes reliable signal integrity
SPEEDCON locking system minimizes connection time
Durable construction withstands harsh environmental conditions
Compatible with various litz wire types for versatile connections
Facilitates speedy on site assembly for improved efficiency
Consistent EMC protection promotes reliable signal integrity
SPEEDCON locking system minimizes connection time
Durable construction withstands harsh environmental conditions
Compatible with various litz wire types for versatile connections
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- RS PRO 175mm LCD Inclinometer
