Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£12.67

(exc. VAT)

£15.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.67

*price indicative

RS Stock No.:
281-719
Mfr. Part No.:
1621735
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for front mounting applications, expertly engineered with a combination of robust connectivity and versatile design. With a unique angled rotatable geometry, this connector ensures optimal cable management without compromising on performance. It is shielded to provide excellent EMC protection, making it suitable for demanding environments. This product supports both standard and SPEEDCON interlocks, enhancing flexibility and ease of use during on-site assembly.

Vibration and temperature resistant assembly enhances durability in harsh conditions
Compatible with a wide range of standard and SPEEDCON interlocks for versatile application
Constructed with quality materials for superior performance under various environmental conditions
Minimal environmental impact complying with EU RoHS and China RoHS regulations

Related links