Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, SH Series
- RS Stock No.:
- 281-714
- Mfr. Part No.:
- 1621541
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.45
(exc. VAT)
£54.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £45.45 | 
*price indicative
- RS Stock No.:
- 281-714
- Mfr. Part No.:
- 1621541
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 13 | ||
| Mounting Type Cable Mount | ||
| Connector Size M23 | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| IP Rating IP67, IP68 | ||
| Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector from the SH series exemplifies advanced connectivity solutions, specifically crafted for hybrid applications. Its robust design accommodates both signal and power transmission, delivering utmost reliability in demanding industrial environments. This connector not only supports data rates of up to 100 Mbps but also ensures high degrees of protection against environmental factors, making it ideal for outdoor use.
Ensures a high degree of protection against external influences
Fully interlocked connection guarantees operational safety
Constructed from durable materials to withstand industrial conditions
Easy integration with standard and SPEEDCON interlock systems
Compliance with EU RoHS and industry safety standards
Facilitates a wide cable diameter range for flexible installation
Ideal for use in plant and controller engineering applications
Fully interlocked connection guarantees operational safety
Constructed from durable materials to withstand industrial conditions
Easy integration with standard and SPEEDCON interlock systems
Compliance with EU RoHS and industry safety standards
Facilitates a wide cable diameter range for flexible installation
Ideal for use in plant and controller engineering applications
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
