Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£47.55

(exc. VAT)

£57.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.55

*price indicative

RS Stock No.:
281-472
Mfr. Part No.:
1620296
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector offers a robust solution for various connection needs, featuring an angled design that optimizes space in confined areas. Engineered with a high degree of protection and exceptional EMC shielding, it ensures reliable signal transmission even in demanding environments. The versatile nature of this connector allows for adjustable cable outlet direction, making it adaptable to different applications.

Consistent EMC protection guarantees reliable signal integrity
Proven solder connection technology simplifies assembly
Wide temperature operational range broadens application scope
Lightweight design facilitates easier handling and installation
Non returnable nature ensures commitment to quality production
Engineered for optimal performance under demanding conditions

Related links