Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-435
- Mfr. Part No.:
- 1619706
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.60
(exc. VAT)
£29.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.60 |
*price indicative
- RS Stock No.:
- 281-435
- Mfr. Part No.:
- 1619706
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Cable Connector delivers a robust solution for cable connectivity, specifically designed for demanding applications. With its high degree of protection and solder connection technology, it ensures reliable signal transmission even in challenging environments. The practical screw locking mechanism provides a secure connection, while the compact design facilitates flexible assembly on site.
Designed with a screw locking mechanism which ensuring a dependable connection
Constructed from high quality materials for enhanced durability
Ideal for flexible assembly needs adapting to various applications
Provides excellent EMC protection for reliable signal transmission
Accommodates multiple cable diameters for versatile installation options
Constructed from high quality materials for enhanced durability
Ideal for flexible assembly needs adapting to various applications
Provides excellent EMC protection for reliable signal transmission
Accommodates multiple cable diameters for versatile installation options
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
