Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 281-425
- Mfr. Part No.:
- 1624555
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.58
(exc. VAT)
£25.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £21.58 | 
*price indicative
- RS Stock No.:
- 281-425
- Mfr. Part No.:
- 1624555
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 8 | ||
| Mounting Type Cable Mount | ||
| Connector Size M17 | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| IP Rating IP67 | ||
| Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector represents a pinnacle of engineering excellence, expertly designed for reliable performance in demanding industrial environments. Offering a straight configuration with a robust screw locking mechanism, it is tailored to meet the rigorous demands of connectivity in various applications. With its high degree of protection rated at IP67, this connector ensures consistent operation even in challenging conditions, safeguarding connections against dust and moisture.
Designed for both flexibility and performance across multiple cable diameters
Ensures secure connections with its reliable screw locking mechanism
Suitable for harsh environments combining durability with high performance standards
Facilitates efficient assembly through its straightforward crimp connection method
Meets stringent safety standards which ensuring reliable operation by qualified personnel
Suitable for applications in electrical engineering and control systems
Environmentally compliant aligning with regulations for sustainable practices
Ensures secure connections with its reliable screw locking mechanism
Suitable for harsh environments combining durability with high performance standards
Facilitates efficient assembly through its straightforward crimp connection method
Meets stringent safety standards which ensuring reliable operation by qualified personnel
Suitable for applications in electrical engineering and control systems
Environmentally compliant aligning with regulations for sustainable practices
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, ST Series
