Phoenix Contact Circular Connector, 13 Contacts, Front Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 281-402
- Mfr. Part No.:
- 1623726
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£48.68
(exc. VAT)
£58.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £48.68 | 
*price indicative
- RS Stock No.:
- 281-402
- Mfr. Part No.:
- 1623726
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 13 | ||
| Mounting Type Front Mount | ||
| Connector Size M40 | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| IP Rating IP68, IP69K | ||
| Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for seamless integration in demanding environments, providing a reliable interface for signal and power transmission. With its robust construction and high protection rating, it ensures safe operations under extreme conditions. This device connector excels in versatility, accommodating various applications in plant, controller, and electrical device engineering. Its thoughtfully engineered mechanical coding minimises the risk of incorrect connections, while the array of contacts enables comprehensive connectivity options.
Designed specifically for high currents and voltages suitable for industrial applications
Provides a modular approach allowing for varied configurations as needed
Provides a modular approach allowing for varied configurations as needed
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector M40 Connector Female SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 SB Series
