Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 268-695
- Mfr. Part No.:
- 1623360
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£93.03
(exc. VAT)
£111.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.03 |
*price indicative
- RS Stock No.:
- 268-695
- Mfr. Part No.:
- 1623360
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered for seamless connectivity in industrial applications. Designed with a robust and shielded structure, it ensures reliable performance even in challenging environments. The innovative M40 configuration accommodates a greater number of connections, including 8+4+PE pin layout, facilitating efficient signal transmission and a high degree of protection against external influences. Its crimp connection method guarantees secure and durable installations.
Incorporates mechanical coding which prevents incorrect connections during use
Constructed with materials ensuring high degrees of protection enhancing durability
Wide cable diameter range providing flexibility for different installations
Includes safety and warnings to ensure proper handling and compliance
Offers a high rated current capacity for efficient power and signal transmission
Sustainably designed fulfilling EU RoHS substance requirements
Constructed with materials ensuring high degrees of protection enhancing durability
Wide cable diameter range providing flexibility for different installations
Includes safety and warnings to ensure proper handling and compliance
Offers a high rated current capacity for efficient power and signal transmission
Sustainably designed fulfilling EU RoHS substance requirements
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- RS PRO Zinc Alloy 5-way Control Cabinet Key
