Phoenix Contact Circular Connector, 5 Contacts, Front, M25 Connector, Socket, Female, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 281-349
- Mfr. Part No.:
- 1410397
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£37.85
(exc. VAT)
£45.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.85 |
*price indicative
- RS Stock No.:
- 281-349
- Mfr. Part No.:
- 1410397
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Front | |
| Connector Size | M25 | |
| Current | 40A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68, IP69K | |
| Orientation | Straight | |
| Series | QPD | |
| Voltage | 690V | |
| Coding | Coded | |
| Shell Size | M25 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Quick On | |
| Maximum Operating Temperature | 100°C | |
| Housing Material | Polyamide | |
| Standards/Approvals | No | |
| Pole Format | 4+PE | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Front | ||
Connector Size M25 | ||
Current 40A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69K | ||
Orientation Straight | ||
Series QPD | ||
Voltage 690V | ||
Coding Coded | ||
Shell Size M25 | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Mating Type Quick On | ||
Maximum Operating Temperature 100°C | ||
Housing Material Polyamide | ||
Standards/Approvals No | ||
Pole Format 4+PE | ||
Contact Plating Silver | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through offers a reliable solution for seamless connectivity in demanding environments. Designed for ease of use, it features QUICKON fast connection technology, significantly reducing installation time and enhancing operational efficiency. With a robust construction, this feed-through is engineered to withstand various environmental challenges, boasting an impressive IP68/IP69K protection rating. The versatile 4+PE connection profile ensures safety through mechanical coding, preventing mismatched connections.
Constructed with high quality materials for enhanced longevity and reliability
Backed by comprehensive environmental compliance certifications ensuring eco friendliness
Related links
- Phoenix Contact Circular Connector Front Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector 39.6 mm Connector Female IP68 QPD Series
- Phoenix Contact Circular Connector Panel Mount Socket IP66 IP69K, QPD
- Phoenix Contact Circular Connector Cable Female IP68 QPD Series
- Phoenix Contact Circular Connector Front Socket IP68 QPD Series
- Phoenix Contact Circular Connector Cable IP66 IP69K, QPD Series
