Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 281-153
- Mfr. Part No.:
- 1605596
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 281-153
- Mfr. Part No.:
- 1605596
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector represents a premium solution for robust and reliable connectivity in industrial environments. Designed with a straight short configuration, it ensures safe and efficient connections with an impressive IP67 degree of protection, making it ideal for outdoor applications where environmental factors are a concern. With its dual purpose design, featuring a secure screw locking mechanism, the connector is suitable for various cables, accommodating diameters from 9 mm to 11 mm.
Accommodates multiple cable diameters for versatile applications
Preassembled cables available for quicker deployment
Constructed from high grade materials for peerless durability
Designed for easy installation by qualified personnel
Maintains performance under extreme ambient conditions
Schematic diagrams simplify the connection setup
Meets stringent safety standards for industrial use
Preassembled cables available for quicker deployment
Constructed from high grade materials for peerless durability
Designed for easy installation by qualified personnel
Maintains performance under extreme ambient conditions
Schematic diagrams simplify the connection setup
Meets stringent safety standards for industrial use
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
