Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 280-904
- Mfr. Part No.:
- 1613626
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.77
(exc. VAT)
£20.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.77 |
*price indicative
- RS Stock No.:
- 280-904
- Mfr. Part No.:
- 1613626
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is a sophisticated solution designed to meet the demands of modern electrical installations. Suitable for both standard and SPEEDCON interlock applications, this connector features a robust construction that ensures reliable connections in industrial environments. Its degree of protection at IP67 allows for safe operation in harsh conditions, while the flexible cable diameter range accommodates various installation requirements.
Rated for high voltage operation providing extensive application opportunities
Lightweight construction optimises ease of handling and installation
Clear technical guidelines ensure safe and efficient usage
Lightweight construction optimises ease of handling and installation
Clear technical guidelines ensure safe and efficient usage
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
