Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£45.42

(exc. VAT)

£54.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.42

*price indicative

RS Stock No.:
280-875
Mfr. Part No.:
1620251
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is engineered for optimal performance in challenging environments, combining cutting-edge design with robust functionality. The angled configuration allows for easy installation even in tight spaces, making it an ideal choice for various applications requiring reliable connections.

Facilitates flexible assembly on site simplifying installation processes
Provides consistent EMC protection for dependable signal transmission
Utilises crimp connections for enhanced durability against vibrations and temperature changes

Related links